BOPLA 42600130 PS KL Key cylinder 50x40x20mm 1pc

MPN
42600130
Brand
BOPLA
EAN-13
4058545306732
Order Code
01-7789
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.08
10+ £8.33
50+ £6.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

BOPLA manufactures the PS KL key cylinder, an enclosure accessory measuring 50 x 40 x 20 mm. This product is typically used for securely locking enclosures, providing reliable protection in various industrial and commercial environments. Notable features include its compact design and compatibility with BOPLA enclosures.
Type Key cylinder
Depth 20mm
Dim (W x H x D) 50 x 40 x 20 mm
Height 40mm
Misc Attribute PS KL
Width 50mm

Reviews

Be the first to submit a review

Trustpilot