BOPLA 42444201 MP-M 442 Mounting Panel Steel 348x360x2mm 1pc

MPN
42444201
Brand
BOPLA
EAN-13
4058545305513
Order Code
01-7784
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the PS MP-M 442 mounting panel, a sturdy enclosure accessory made of steel plate with dimensions of 348 x 360 x 2 mm. This durable component is designed for easy integration into various electronic enclosures to provide a reliable mounting surface. It is typically used in industrial and technical settings where secure equipment installation is required.
Type Mounting panel
Board thickness (max.) 2mm
Depth 2mm
Dim (W x H x D) 348 x 360 x 2 mm
Height 360mm
Material Steel plate
Misc Attribute PS MP-M 442
Width 348mm

Reviews

Be the first to submit a review

Trustpilot