BOPLA 42432101 PS Mounting panel steel 198x262x2mm 1pc

MPN
42432101
Brand
BOPLA
EAN-13
4058545305490
Order Code
01-7782
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA PS MP-M 321 is a steel mounting panel measuring 198 x 262 x 2 mm. This enclosure accessory is ideal for securely mounting electronic components. It is commonly used in applications requiring robust and reliable panel installation.
Type Mounting panel
Board thickness (max.) 2mm
Depth 2mm
Dim (W x H x D) 198 x 262 x 2 mm
Height 262mm
Material Steel plate
Misc Attribute PS MP-M 321
Width 198mm

Reviews

Be the first to submit a review

Trustpilot