BOPLA 42265200 Polysafe Switchboard Cabinet 600x500x230 Grey-white

MPN
42265200
Brand
BOPLA
EAN-13
4058545305452
Order Code
01-7781
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £230.70 £228.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA's Polysafe PS 652 T is a resilient switchboard cabinet with dimensions of 600 x 500 x 230 mm, made from polyester and finished in grey-white (RAL 7035). This durable enclosure is ideal for housing electrical components, offering protection in industrial and commercial settings. It caters to a wide range of applications, ensuring safety and organisation for switchboards.
Type Switchboard cabinet
Material Polyester
Enclosure Length 230mm
Enclosure Width 600mm
Enclosure Height 500mm
Ingress Protection Rating IP66
Colour Grey-white (RAL 7035)
Depth 230mm
Dimensions (W x H x D) 600 x 500 x 230 mm
Inside height 221mm
Inside Width 451.4mm
Internal depth 564.6mm
IP Rating IP65, IK10
Misc Attribute Polysafe PS 652 T

Reviews

Be the first to submit a review

Trustpilot