BOPLA 42243200 Polysafe switchboard cabinet 400x300x200mm polyester grey

MPN
42243200
Brand
BOPLA
EAN-13
4058545305407
Order Code
01-7779
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £149.28 £147.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA Polysafe PS 432 T Switchboard cabinet, model 42243200, is a durable unit made from polyester in a grey-white RAL 7035 finish. Ideal for protecting electrical components, this 400 x 300 x 200 mm cabinet is designed for robust switchboard applications. It is typically used in industrial and commercial environments to safeguard sensitive equipment.
Type Switchboard cabinet
Material Polyester
Enclosure Length 200mm
Enclosure Width 400mm
Enclosure Height 300mm
Ingress Protection Rating IP66
Colour Grey-white (RAL 7035)
Depth 200mm
Dimensions (W x H x D) 400 x 300 x 200 mm
Inside height 191.4mm
Inside Width 251.4mm
Internal depth 365.7mm
IP Rating IP66, IK10
Misc Attribute Polysafe PS 432 T

Reviews

Be the first to submit a review

Trustpilot