BOPLA 42232100 Polysafe Switchboard Cabinet 300x250x140mm RAL 7035

MPN
42232100
Brand
BOPLA
EAN-13
4058545305384
Order Code
01-7778
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £114.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA Polysafe PS 321 T is a robust switchboard cabinet made from grey-white polyester, measuring 300 x 250 x 140 mm. This cabinet, model BOPLA 42232100, is ideal for protecting electrical components and circuits. It is typically used in industrial environments where durability and resistance to harsh conditions are required.
Type Switchboard cabinet
Material Polyester
Enclosure Length 140mm
Enclosure Width 300mm
Enclosure Height 250mm
Ingress Protection Rating IP66
Colour Grey-white (RAL 7035)
Depth 140mm
Dimensions (W x H x D) 300 x 250 x 140 mm
Inside height 131.4mm
Inside Width 201.4mm
Internal depth 267.8mm
IP Rating IP65, IK10
Misc Attribute Polysafe PS 321 T

Reviews

Be the first to submit a review

Trustpilot