BOPLA 42186300 Polysafe switchboard cabinet 800x600x300mm grey-white

MPN
42186300
Brand
BOPLA
EAN-13
4058545305377
Order Code
01-7777
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £269.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 07/10/2026

The BOPLA Polysafe PS 863 switchboard cabinet, model 42186300, is constructed from polyester and comes in a grey-white RAL 7035 finish. It measures 800 x 600 x 300 mm, providing durable housing for electrical components. Typical applications include use in industrial settings where robust protection against environmental factors is required.
Type Switchboard cabinet
Material Polyester
Enclosure Length 300mm
Enclosure Width 800mm
Enclosure Height 600mm
Ingress Protection Rating IP66
Colour Grey-white (RAL 7035)
Depth 300mm
Dimensions (W x H x D) 800 x 600 x 300 mm
Inside height 290.8mm
Inside Width 551.4mm
Internal depth 762.2mm
IP Rating IP65, IK10
Misc Attribute Polysafe PS 863

Reviews

Be the first to submit a review

Trustpilot