BOPLA 42165200 Polysafe Switchboard cabinet 600x500x230mm Grey-white

MPN
42165200
Brand
BOPLA
EAN-13
4058545305353
Order Code
01-7776
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £169.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 07/10/2026

The BOPLA Polysafe PS 652 switchboard cabinet is a robust enclosure made from polyester in a grey-white RAL 7035 finish. It measures 600 x 500 x 230 mm, providing durable protection for electrical components. This switchboard cabinet is ideal for use in industrial and commercial settings where reliable safeguarding of electrical systems is essential.
Type Switchboard cabinet
Material Polyester
Enclosure Length 230mm
Enclosure Width 600mm
Enclosure Height 500mm
Ingress Protection Rating IP66
Colour Grey-white (RAL 7035)
Depth 230mm
Dimensions (W x H x D) 600 x 500 x 230 mm
Inside height 221mm
Inside Width 451.4mm
Internal depth 564.6mm
IP Rating IP65, IK10
Misc Attribute Polysafe PS 652

Reviews

Be the first to submit a review

Trustpilot