BOPLA 42164200 Polysafe switchboard cabinet 600x400x230mm RAL 7035

MPN
42164200
Brand
BOPLA
EAN-13
4058545305346
Order Code
01-7775
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £149.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 07/10/2026

The BOPLA Polysafe PS 642 is a switchboard cabinet measuring 600 x 400 x 230 mm, with a polyester construction and a grey-white colour (RAL 7035). This robust cabinet, identified as BOPLA 42164200, offers durability and protection for electrical components. It is typically used in industrial and commercial environments to safely house and organise electrical circuits.
Type Switchboard cabinet
Material Polyester
Enclosure Length 230mm
Enclosure Width 600mm
Enclosure Height 400mm
Ingress Protection Rating IP66
Colour Grey-white (RAL 7035)
Depth 230mm
Dimensions (W x H x D) 600 x 400 x 230 mm
Inside height 221mm
Inside Width 351.4mm
Internal depth 564.6mm
IP Rating IP65, IK10
Misc Attribute Polysafe PS 642

Reviews

Be the first to submit a review

Trustpilot