BOPLA 42154200 Polysafe PS 542 switchboard cabinet 500x400x200mm grey-white

MPN
42154200
Brand
BOPLA
EAN-13
4058545305339
Order Code
01-7774
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £130.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BOPLA Polysafe PS 542 switchboard cabinet, model 42154200, is a robust enclosure with dimensions of 500 x 400 x 200 mm, finished in grey-white (RAL 7035). Made of durable polyester, this cabinet is ideal for protecting electrical components in various applications, offering excellent resistance to environmental factors. It is commonly used in industrial and commercial settings to ensure the safety and organisation of electrical systems.
Type Switchboard cabinet
Material Polyester
Enclosure Length 200mm
Enclosure Width 500mm
Enclosure Height 400mm
Ingress Protection Rating IP66
Colour Grey-white (RAL 7035)
Depth 200mm
Dimensions (W x H x D) 500 x 400 x 200 mm
Inside height 191.4mm
Inside Width 351.4mm
Internal depth 465.7mm
IP Rating IP65, IK10
Misc Attribute Polysafe PS 542

Reviews

Be the first to submit a review

Trustpilot