BOPLA 41310109 REGLOCARD RCP 3100 Wall Enclosure Light Grey piece ABS

MPN
41310109
Brand
BOPLA
EAN-13
4016138732689
Order Code
11-5105
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £81.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Bopla manufactures the REGLOCARD RCP 3100 wall-mount enclosure, measuring 296 x 261 x 132.5 mm. Made from acrylonitrile butadiene styrene and polycarbonate, it features a light grey colour. This enclosure is designed for secure wall mounting in industrial or commercial settings.
Type Wall-mount enclosure
Material ABS
Protection Rating IP65
Colour Light grey
Dimensions (W x H x D) 296 x 261 x 132.5 mm
Enclosure Height 261mm
Enclosure Width 296mm
IP Rating IP65
Material (details) Polystyrene
Seal Fastener

Reviews

Be the first to submit a review

Trustpilot