BOPLA 41200609 REGLOCARD RCP 200 F Wall Enclosure 213x185x84 ABS

MPN
41200609
Brand
BOPLA
EAN-13
4016138519808
Order Code
11-5103
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £38.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Bopla REGLOCARD RCP 200 F is a wall-mount enclosure measuring 213 x 185 x 84 mm, made from acrylonitrile butadiene styrene in a light grey colour. Manufactured by Bopla, it is designed for housing electronic components securely. This enclosure is ideal for applications requiring durable protection in a clean, professional appearance.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP65
Colour Light grey
Dimensions (W x H x D) 213 x 185 x 84 mm
Enclosure Height 185mm
Enclosure Width 213mm
IP Rating IP65
Material (details) Polystyrene

Reviews

Be the first to submit a review

Trustpilot