BOPLA 41200309 REGLOCARD Wall-Mount Enclosure Hinged Lid Light Grey

MPN
41200309
Brand
BOPLA
EAN-13
4016138519839
Order Code
11-5102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £47.07 £44.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The Bopla REGLOCARD RCP 2000 is a light grey wall-mount enclosure, made of acrylonitrile butadiene styrene and polycarbonate, measuring 213 x 185 x 104.5 mm. This enclosure typically houses electronic components and is used widely in industrial applications. It features a crystal-clear cover, offering easy visibility of enclosed components.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP65
Colour Light grey
Dimensions (W x H x D) 213 x 185 x 104.5 mm
Enclosure Height 185mm
Enclosure Width 213mm
IP Rating IP65
Material (details) Polystyrene
Seal Fastener

Reviews

Be the first to submit a review

Trustpilot