BOPLA 41170609 REGLOCARD RCP 170 F Enclosure 166x161x109.5 ABS Grey

MPN
41170609
Brand
BOPLA
EAN-13
4016138519792
Order Code
11-5101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £36.35
10+ £34.39
100+ £34.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bopla wall-mount enclosure, model REGLOCARD RCP 170 F, is made of acrylonitrile butadiene styrene and comes in light grey. It measures 166 x 161 x 109.5 mm and is suitable for housing electronic components securely. This enclosure is typically used for mounting controllers and related electronic assemblies.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP65
Colour Light grey
Dimensions (W x H x D) 166 x 161 x 109.5 mm
Enclosure Height 161mm
Enclosure Width 166mm
IP Rating IP65
Material (details) Polystyrene

Reviews

Be the first to submit a review

Trustpilot