BOPLA 38115000 Polymas PK 115 enclosure polyamide IP65 silver-grey

MPN
38115000
Brand
BOPLA
EAN-13
4016138442564
Order Code
01-7770
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £35.92
10+ £30.09
50+ £25.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

BOPLA manufactures the Polymas PK 115, a universal polyamide enclosure in a silver-grey (RAL 7001) colour. Measuring 175x80x57 mm, this enclosure is ideal for protecting electronic components. It is commonly used in various applications for housing and safeguarding electrical and electronic devices.
Type Universal enclosure
Material Polyamide
Enclosure Length 175mm
Enclosure Height 57mm
Enclosure Width 80mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 175 x 80 x 57 mm
IP Rating IP65
Misc Attribute 1 Polymas PK 115
Misc Attribute 2 PK 115

Reviews

Be the first to submit a review

Trustpilot