BOPLA 38110000 Polymas PK 110 universal enclosure polyamide IP65 grey

MPN
38110000
Brand
BOPLA
EAN-13
4016138442557
Order Code
01-7769
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £33.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The BOPLA Polymas PK 110 is a universal enclosure made from durable polyamide. This silver-grey (RAL 7001) casing with dimensions 125x80x57mm is ideal for protecting electronic components. It is typically used in cabinets and various components applications.
Type Universal enclosure
Material Polyamide
Enclosure Length 125mm
Enclosure Height 57mm
Enclosure Width 80mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 125 x 80 x 57 mm
IP Rating IP65
Misc Attribute 1 Polymas PK 110
Misc Attribute 2 PK 110

Reviews

Be the first to submit a review

Trustpilot