BOPLA 38105000 Polymas universal enclosure polyamide IP65 silver-grey

MPN
38105000
Brand
BOPLA
EAN-13
4016138442540
Order Code
01-7768
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

BOPLA's POLYMAS PK 105 is a universal enclosure made from polyamide, featuring a silver-grey finish. This enclosure measures 75 x 80 x 57 mm and is ideal for protecting electronic components. It is commonly used in applications requiring durable and reliable casing solutions for sensitive equipment.
Type Universal enclosure
Material Polyamide
Enclosure Length 75mm
Enclosure Height 57mm
Enclosure Width 80mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 75 x 80 x 57 mm
IP Rating IP65
Misc Attribute 1 POLYMAS PK 105
Misc Attribute 2 PK 105

Reviews

Be the first to submit a review

Trustpilot