BOPLA 38102000.MT1 Polymas enclosure polyamide silver-grey RAL 7001

MPN
38102000.MT1
Brand
BOPLA
EAN-13
4016138442519
Order Code
01-7765
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.29
10+ £17.70
100+ £17.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

BOPLA manufactures the Polymas PK 102, a universal enclosure made of polyamide with dimensions of 98x64x34mm. The enclosure is finished in silver-grey (RAL 7001) and offers robust protection for electronic components. It is typically used in applications requiring durable casing for sensitive electrical installations.
Type Universal enclosure
Material Polyamide
Enclosure Length 98mm
Enclosure Height 34mm
Enclosure Width 64mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 98 x 64 x 34 mm
IP Rating IP65
Misc Attribute 1 POLYMAS PK 102
Misc Attribute 2 PK 102

Reviews

Be the first to submit a review

Trustpilot