BOPLA 38101100.MT1 Polymas enclosure silver-grey polyamide IP65 1pc

MPN
38101100.MT1
Brand
BOPLA
EAN-13
4016138442496
Order Code
01-7526
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 25/09/2026

BOPLA manufactures the POLYMAS PK 101-111 universal enclosure, a silver-grey polyamide case measuring 58x64x34 mm. The enclosure features an injected cable gland PG11 and is ideal for protecting electronic components. Typical applications include use in cabinets and universal cases for various projects.
Type Universal enclosure
Material Polyamide
Enclosure Length 58mm
Enclosure Height 34mm
Enclosure Width 64mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 58 x 64 x 34 mm
IP Rating IP65
Misc Attribute 1 Injected 1 x cable gland PG11
Misc Attribute 2 POLYMAS PK 101-111
Misc Attribute 3 PK 101-111

Reviews

Be the first to submit a review

Trustpilot