BOPLA 35370005 BoPad Shock Protection Cover Black TPE 171x96x44.3mm

MPN
35370005
Brand
BOPLA
EAN-13
4058545032136
Order Code
01-7435
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.14
10+ £6.07
50+ £5.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BOPLA BOP 700 S protective cover is made from a low-odour thermoplastic elastomer and comes in black. Its dimensions are 171 x 96 x 44.3 mm, making it suitable for enclosing and protecting sensitive equipment. This durable cover is ideal for safeguarding electronics against impact and external damage.
Type Protective cover
Dim (L x W x H) 171 x 96 x 44.3 mm
Factory colour Black
Height 44.3mm
Length 171mm
Material TPE (low-odour thermoplastic elastomer )
Misc Attribute BOP 700 S Bopad Stoss-Schutz - 9005
Width 96mm

Reviews

Be the first to submit a review

Trustpilot