BOPLA 35307000 BOP 7.0 S-5005 Protective cover blue TPE 221x156x54mm

Image Representative of Range

BOPLA 35307000 BOP 7.0 S-5005 Protective cover blue TPE 221x156x54mm

MPN
35307000
Brand
BOPLA
EAN-13
4058545032228
Order Code
01-7428
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

BOPLA manufactures the BOP 7.0 S-5005, a protective cover measuring 221 x 156 x 54.3 mm. This blue cover is made from low-odour thermoplastic elastomer and provides excellent protection for electronic enclosures. It is typically used in applications where additional protection from dust, moisture, and impact is required.
Type Protective cover
Dim (L x W x H) 221 x 156 x 54.3 mm
Factory colour Blue
For Use With Series BOP 7.0
Height 54.3mm
Length 221mm
Material TPE (low-odour thermoplastic elastomer )
Misc Attribute BOP 7.0 S-5005
Width 156mm

Reviews

Be the first to submit a review

Trustpilot