BOPLA 35270005 BOP 700 DI BoPad IP65 seal TPE Black 166x91x14.2mm

MPN
35270005
Brand
BOPLA
EAN-13
4058545031214
Order Code
01-7402
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BOPLA decorative seal, modelled as BOP 700 DI Bopad IP65, is a single-piece enclosure accessory made from low-odour thermoplastic elastomer in black. Measuring 166 x 91 x 14.2 mm, it provides a reliable seal suitable for ensuring water and dust resistance in electronic enclosures. Ideal for use in environments where maintaining an IP65 rating is critical, it helps protect delicate components from external elements.
Type Decorative seal
Dim (L x W x H) 166 x 91 x 14.2 mm
Factory colour Black
Height 14.2mm
Length 166mm
Material TPE (low-odour thermoplastic elastomer )
Misc Attribute BOP 700 DI Bopad IP65 Dichtung - 9005
Width 91mm

Reviews

Be the first to submit a review

Trustpilot