BOPLA 35250005 BoPad IP65 decorative seal TPE black 131x76x13.2mm

MPN
35250005
Brand
BOPLA
EAN-13
4058545030934
Order Code
01-7398
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £5.27 £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA decorative seal, part number 35250005, is made from low-odour thermoplastic elastomer and comes in black. It measures 131 x 76 x 13.2 mm, ensuring a reliable fit for enclosure accessories with an IP65 rating. Typical applications include sealing and enhancing the appearance of various electronic enclosures.
Type Decorative seal
Dim (L x W x H) 131 x 76 x 13.2 mm
Factory colour Black
Height 13.2mm
Length 131mm
Material TPE (low-odour thermoplastic elastomer )
Misc Attribute BOP 500 DI Bopad IP65 Dichtung - 9005
Width 76mm

Reviews

Be the first to submit a review

Trustpilot