BOPLA 35210106 BoPad Seal IP65 TPE White 286x199x11.4mm 1pc

MPN
35210106
Brand
BOPLA
EAN-13
4058545031368
Order Code
01-7388
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £6.43 £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the BOP 10.1 DI Bopad IP65 Decorative seal, crafted from low-odour thermoplastic elastomer (TPE) in white, measuring 286 x 199 x 11.4 mm. This seal offers enhanced protection with an IP65 rating, making it suitable for use in protecting electronic enclosures from dust and moisture. Typical applications include providing an additional sealing layer for enclosures in industrial and outdoor environments.
Type Decorative seal
Dim (L x W x H) 286 x 199 x 11.4 mm
Factory colour White
Height 11.4mm
Length 286mm
Material TPE (low-odour thermoplastic elastomer )
Misc Attribute BOP 10.1 DI Bopad IP65 Dichtung - 9016
Width 199mm

Reviews

Be the first to submit a review

Trustpilot