BOPLA 35207005 BoPad Decorative Seal TPE Black 216x151x11.4mm IP65

MPN
35207005
Brand
BOPLA
EAN-13
4058545031306
Order Code
01-7384
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA's decorative seal, model BOP 7.0 DI Bopad, is made from low-odour thermoplastic elastomer (TPE) in black, measuring 216 x 151 x 11.4 mm. This IP65-rated seal is designed for secure enclosure protection, providing resistance to dust and water ingress. Typically used in electronic enclosures to enhance durability and aesthetic appeal, it is suitable for various industrial applications.
Type Decorative seal
Dim (L x W x H) 216 x 151 x 11.4 mm
Factory colour Black
Height 11.4mm
Length 216mm
Material TPE (low-odour thermoplastic elastomer )
Misc Attribute BOP 7.0 DI Bopad IP65 Dichtung - 9005
Width 151mm

Reviews

Be the first to submit a review

Trustpilot