BOPLA 35190036.HMT1 BOP Desk Casing ABS white 200x105x53.6mm

MPN
35190036.HMT1
Brand
BOPLA
EAN-13
4058545053032
Order Code
01-7382
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

BOPLA's BOP 900 PH-9016 is a white desk casing constructed from acrylonitrile butadiene styrene (ABS), measuring 200 x 105 x 53.6 mm. It is designed for electronic housing and offers robust protection for desktop devices. This versatile enclosure is ideal for use in office environments, labs, and tech setups.
Type Desk casing
Material Acrylonitrile butadiene styrene
Enclosure Length 200mm
Enclosure Height 53.6mm
Enclosure Width 105mm
Colour White (RAL9016)
Dimensions (L x W x H) 200 x 105 x 53.6 mm
Inside height 20.6mm
Inside Width 91.5mm
Internal depth 188.8mm
IP Rating IP65
Misc Attribute BOP 900 PH-9016
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot