BOPLA 35190026.HMT1 BOP 900 BE4MN-9016 Hand-Held Casing ABS White 200x105x34mm

MPN
35190026.HMT1
Brand
BOPLA
EAN-13
4058545053056
Order Code
01-7380
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA BOP 900 BE4MN-9016 is a white hand-held casing made from Acrylonitrile Butadiene Styrene, measuring 200 x 105 x 34 mm. This durable and lightweight casing is perfect for housing electronic components securely, offering protection and portability. Manufactured by BOPLA, it is commonly used in industrial and commercial applications requiring robust device enclosures.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 200mm
Enclosure Width 105mm
Enclosure Height 34mm
Colour White
Protection Rating IP65
Inside height 25.5mm
Inside Width 89.1mm
Internal depth 181.9mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot