BOPLA 35190025.HMT1 BOP 900 Hand-Held Casing ABS Black 200x105x34 mm

MPN
35190025.HMT1
Brand
BOPLA
EAN-13
4058545053063
Order Code
01-7379
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £23.25
10+ £18.90
50+ £15.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The hand-held casing BOP 900 BE4MN-9005 by BOPLA is made from durable acrylonitrile butadiene styrene and is coloured black (RAL 9005). Measuring 200 x 105 x 34 mm, it is designed for use in portable electronic devices. This single-piece unit is well-suited for protecting and housing electronic components.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 200mm
Enclosure Width 105mm
Enclosure Height 34mm
Colour Black
Protection Rating IP65
Inside height 25.5mm
Inside Width 89.1mm
Internal depth 181.9mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot