BOPLA 35170036.HMT1 BOP 700 PH-9016 Desk Casing ABS White 1pc

MPN
35170036.HMT1
Brand
BOPLA
EAN-13
4058545053094
Order Code
01-7376
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.59
10+ £17.97
50+ £17.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

BOPLA manufactures the BOP 700 PH-9016 desk casing, made from white Acrylonitrile Butadiene Styrene (ABS). The casing dimensions are 165 x 90 x 47.5 mm, suitable for housing electronic components. It is ideal for use in office settings or for organising small electronic projects.
Type Desk casing
Material Acrylonitrile butadiene styrene
Enclosure Length 165mm
Enclosure Height 47.5mm
Enclosure Width 90mm
Colour White (RAL9016)
Dimensions (L x W x H) 165 x 90 x 47.5 mm
Inside height 20.6mm
Inside Width 77.1mm
Internal depth 153.4mm
IP Rating IP65
Misc Attribute BOP 700 PH-9016

Reviews

Be the first to submit a review

Trustpilot