BOPLA 35170025.HMT1 BOP700BE4MN-9005 Hand-Held Casing 165x90x34 Black ABS

MPN
35170025.HMT1
Brand
BOPLA
EAN-13
4058545053124
Order Code
01-7373
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £18.29
10+ £16.77
50+ £16.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 09/11/2026

The BOPLA BOP 700 BE4MN-9005 is a hand-held casing made from Acrylonitrile Butadiene Styrene (ABS) in black, matching RAL 9005 colour. It measures 165 x 90 x 34 mm, making it suitable for portable electronic devices. Typically utilised in electronics, it provides a durable housing for various hand-held applications.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 165mm
Enclosure Width 90mm
Enclosure Height 34mm
Colour Black
Protection Rating IP65
Inside height 25.5mm
Inside Width 74.1mm
Internal depth 147.3mm
IP Rating IP65
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot