BOPLA 35170016.HMT1 BOP 700-9016 Hand-Held Casing 165x90x34 ABS white

MPN
35170016.HMT1
Brand
BOPLA
EAN-13
4058545053131
Order Code
01-7372
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.14
10+ £12.84
50+ £12.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BOPLA BOP 700-9016 is a hand-held casing made from acrylonitrile butadiene styrene, measuring 165 x 90 x 34 millimetres. It is white in colour, matching RAL9016, and is suitable for electronic device enclosures. This durable and versatile casing is ideal for housing portable equipment and instruments.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 165mm
Enclosure Width 90mm
Enclosure Height 34mm
Colour White
Protection Rating IP65
Inside height 25.5mm
Inside Width 74.1mm
Internal depth 147.3mm
IP Rating IP65
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot