BOPLA 35152016.HMT1 BoPad_SET Hand-Held housing ABS white 130x75x17.5mm

MPN
35152016.HMT1
Brand
BOPLA
EAN-13
4058545324439
Order Code
01-7370
Country of Origin
Romania
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA's hand-held casing, model BOP 520-9016 BOPAD_SET, is made from white acrylonitrile butadiene styrene. This compact casing measures 130 x 75 x 17.5 mm, providing durability and a sleek design. It is commonly used for portable electronic devices or custom hand-held applications.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 130mm
Enclosure Width 75mm
Enclosure Height 17.5mm
Colour White
Protection Rating IP65
Inside height 10mm
Inside Width 62.6mm
Internal depth 115.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot