BOPLA 35150016.HMT1 BOP Hand-Held Casing 130x75x26mm White

MPN
35150016.HMT1
Brand
BOPLA
EAN-13
4058545053179
Order Code
01-7367
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.40
10+ £11.34
50+ £8.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA BOP 500-9016 is a white hand-held casing made from acrylonitrile butadiene styrene. It measures 130 x 75 x 26 mm, providing a robust housing for electronic components. Ideal for portable devices, this casing offers protection and durability for various applications.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 130mm
Enclosure Width 75mm
Enclosure Height 26mm
Colour White
Protection Rating IP65
Inside height 18.5mm
Inside Width 62.6mm
Internal depth 115.8mm
IP Rating IP65
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot