BOPLA 35116075.HMT1 BoPad Desk Casing ABS black 164x160x68.4 mm.

MPN
35116075.HMT1
Brand
BOPLA
EAN-13
4058545458547
Order Code
01-7362
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.89
10+ £25.61
50+ £21.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The BOPLA BoPad BOP 1616 P-9005-SET desk casing is crafted from durable acrylonitrile butadiene styrene in black (RAL 9005). Measuring 164 x 160 x 68.40 mm, this enclosure is suitable for housing electronic components or controls. Typically used for desktop applications, it offers robust protection and a sleek appearance for equipment.
Type Desk casing
Material Acrylonitrile butadiene styrene
Enclosure Length 164mm
Enclosure Height 68.40mm
Enclosure Width 160mm
Colour Black (RAL 9005)
Dimensions (L x W x H) 164 x 160 x 68.40 mm
Inside height 29mm
Inside Width 133.2mm
Internal depth 128.3mm
IP Rating IP65
Misc Attribute BoPad BOP 1616 P-9005-SET

Reviews

Be the first to submit a review

Trustpilot