BOPLA 35112075.HMT1 BoPad desk Casing ABS black 122x118x57.60mm

MPN
35112075.HMT1
Brand
BOPLA
EAN-13
4058545458516
Order Code
01-7360
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £25.41 £25.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The BOPLA BoPad BOP 1212 P-9005-SET desk casing, manufactured by BOPLA, features dimensions of 122 x 118 x 57.60 mm and is made from black Acrylonitrile Butadiene Styrene. This robust casing is suitable for housing electronic components and is ideal for desktop applications where aesthetic and functional enclosure solutions are needed. Its sleek design and durable construction make it perfect for use in office environments or electronic workstations.
Type Desk casing
Material Acrylonitrile butadiene styrene
Enclosure Length 122mm
Enclosure Height 57.60mm
Enclosure Width 118mm
Colour Black (RAL 9005)
Dimensions (L x W x H) 122 x 118 x 57.60 mm
Inside height 29mm
Inside Width 94.6mm
Internal depth 92.3mm
IP Rating IP65
Misc Attribute BoPad BOP 1212 P-9005-SET

Reviews

Be the first to submit a review

Trustpilot