BOPLA 35111016 VESA WB-9016 Holder 108.5x85mm PA-GF White 1pc

MPN
35111016
Brand
BOPLA
EAN-13
4058545053193
Order Code
01-7359
Country of Origin
Romania
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.70 £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA VESA WB-9016 Holder is a durable white enclosure accessory made from PA-GF. It measures 108.5 mm in width and 85 mm in height and is designed for secure mounting applications. Suitable for various electronic equipment, it ensures reliable support in professional settings.
Type Holder
Dim (W x H) 108.5 mm x 85 mm
Factory colour White
For Use With Series BOP 7.0 / 10.1
Height 85mm
Material PA-GF
Misc Attribute VESA WB-9016
Width 108.5mm

Reviews

Be the first to submit a review

Trustpilot