BOPLA 35107016.HMT1 BOP 7.0-9016 Hand-Held Casing 215x150x46 ABS white

MPN
35107016.HMT1
Brand
BOPLA
EAN-13
4058545053278
Order Code
01-6882
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.46
10+ £18.98
50+ £18.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BOPLA BOP 7.0-9016 is a hand-held casing made from acrylonitrile butadiene styrene with a white (RAL9016) finish. The casing measures 215 x 150 x 46 mm and is suitable for a variety of electronic applications. It is ideal for creating portable electronic devices and protecting internal components.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 215mm
Enclosure Width 150mm
Enclosure Height 46mm
Colour White
Protection Rating IP65
Inside height 36.4mm
Inside Width 133.4mm
Internal depth 193.9mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot