BOPLA 35107015.HMT1 BOP 7.0 Hand-Held case 215x150x46mm ABS Black

MPN
35107015.HMT1
Brand
BOPLA
EAN-13
4058545053285
Order Code
01-6881
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.55
10+ £19.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The BOPLA BOP 7.0-9005 is a hand-held casing measuring 215 x 150 x 46 mm, made from Acrylonitrile Butadiene Styrene in black. It is designed for durable and ergonomic use, suitable for electronic devices requiring reliable protection and portability. Typical applications include housing for communication tools and portable instrumentation, offering an elegant and professional appearance.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 215mm
Enclosure Width 150mm
Enclosure Height 46mm
Colour Black
Protection Rating IP65
Inside height 36.4mm
Inside Width 133.4mm
Internal depth 193.9mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot