BOPLA 34752000 BOS 752 handheld Casing ABS black 157x84x30mm

Image Representative of Range

BOPLA 34752000 BOS 752 handheld Casing ABS black 157x84x30mm

MPN
34752000
Brand
BOPLA
EAN-13
4016138524772
Order Code
01-6880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.37
10+ £7.75
50+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The BOPLA BOS 752 is a handheld casing made from acrylonitrile butadiene styrene, measuring 157 x 84 x 30 mm. It is black and suitable for housing components, particularly in portable electronics or small devices. This product is ideal for applications requiring a durable, high-quality plastic enclosure.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 157mm
Enclosure Width 84mm
Enclosure Height 30mm
Colour Black
Protection Rating IP40
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot