BOPLA 34199005 UC1 fixings black RAL 9005 57.4x29x15.6 mm 1pc

MPN
34199005
Brand
BOPLA
EAN-13
4049505305759
Order Code
01-6878
Country of Origin
Hong Kong
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.57 £8.90
10+ £8.65 £8.06
100+ £8.38 £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

BOPLA UC1 - 9005 fixings are compact enclosure accessories measuring 57.4 x 29 x 15.6 mm in a sleek black (RAL 9005) finish. These fixings are designed to ensure secure assembly and mounting. They are typically used in various electronic enclosures for robust and reliable attachment.
Type Fixings
Depth 15.6mm
Dim (W x H x D) 57.4 x 29 x 15.6 mm
Factory colour Black (RAL 9005)
Height 29mm
Misc Attribute UC1 - 9005
Width 57.4mm

Reviews

Be the first to submit a review

Trustpilot