BOPLA 34035100 TSH 35 AL DIN rail mount metal 52x100x7.2mm ecru 1pc

MPN
34035100
Brand
BOPLA
EAN-13
4049505043774
Order Code
01-6877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 349 in stock

The BOPLA TSH 35 AL - 100 is a DIN rail mount accessory measuring 52 x 100 x 7.2 mm in size. It is constructed from metal and comes in an ecru colour, providing durability and a neutral aesthetic. Typically, it is used for securely mounting electronics in industrial or control panel environments.
Type DIN rail mount
Dim (L x W x H) 52 x 100 x 7.2 mm
Factory colour Ecru
Height 7.2mm
Length 52mm
Material Metal
Misc Attribute TSH 35 AL - 100
Screen size diagonal (inches) 1.0in
Width 100mm

Reviews

Be the first to submit a review

Trustpilot