BOPLA 34035050 TSH 35 AL DIN rail mount metal 52x50x7.2mm 1pc

MPN
34035050
Brand
BOPLA
EAN-13
4049505043750
Order Code
01-6876
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 359 in stock

The BOPLA TSH 35 AL - 50 is a metal DIN rail mount enclosure accessory measuring 52 x 50 x 7.2 mm. This ecru-coloured part is designed for secure attachment of components to standard DIN rails. It is typically used in electrical cabinets and control panels for organising and protecting electronic devices.
Type DIN rail mount
Dim (L x W x H) 52 x 50 x 7.2 mm
Factory colour Ecru
Height 7.2mm
Length 52mm
Material Metal
Misc Attribute TSH 35 AL - 50
Width 50mm

Reviews

Be the first to submit a review

Trustpilot