BOPLA 32153012 Elegant EG Electronics Casing Grey-white EPS

MPN
32153012
Brand
BOPLA
EAN-13
4016138732597
Order Code
01-6795
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.03
10+ £15.73
50+ £12.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the ELEGANT EG 1530 L electronics casing, made from polystyrene (EPS) in a grey-white colour (RAL 7035). This casing is suitable for housing electronic components and offers a durable and professional enclosure. It is typically used in various electronic and industrial applications to protect sensitive equipment.
Type Electronics casing
Enclosure Height 30mm
Enclosure Length 150mm
Enclosure Width 82mm
For Use With Electronics
Protection Rating IP30
Colour Grey-white (RAL 7035)
Dim (L x W x H) 150 x 82 x 30 mm
IP Rating IP30
Material Impact-resistant polystyrene
Misc Attribute 1 Air vents top and bottom
Misc Attribute 2 ELEGANT EG 1530 L
Misc Attribute 3 EG 1530 L

Reviews

Be the first to submit a review

Trustpilot