BOPLA 32153002 Elegant EG 1530 electronics Casing EPS grey-white

MPN
32153002
Brand
BOPLA
EAN-13
4016138541410
Order Code
01-6794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £16.56
10+ £13.20
50+ £10.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA ELEGANT EG 1530 electronics casing is made from polystyrene and comes in a light-grey RAL 7035 colour. This casing provides a protective enclosure for electronic components and measures 150x82x30 mm, suitable for universal applications. It is ideal for use in both table and wall-mounted setups, ensuring versatility in various environments.
Type Electronics casing
Enclosure Height 30mm
Enclosure Length 150mm
Enclosure Width 82mm
For Use With Electronics
Protection Rating IP40
Colour Grey-white (RAL 7035)
Dim (L x W x H) 150 x 82 x 30 mm
IP Rating IP40
Material Impact-resistant polystyrene
Misc Attribute ELEGANT EG 1530
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot