BOPLA 27000700 Front Plate Aluminium Durable Aluminium Construction

MPN
27000700
Brand
BOPLA
EAN-13
4016138519877
Order Code
11-5090
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.45
10+ £10.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Bopla manufactures the 27000700 front plate from 1 mm aluminium material, ensuring durability and quality. This component is commonly used in enclosures, providing a stable and protective cover for electronic case assemblies. Ideal for applications requiring robust cabinet and case accessories, the aluminium faceplate contributes to the structural integrity of various electronic devices.
Type Faceplate
Factory colour Aluminium
For Use With RCP 2500 (order no. 51 98 47)
Material Aluminium
Material (details) Aluminium
Material thickness 1mm
Misc Attribute FAE250

Reviews

Be the first to submit a review

Trustpilot