BOPLA 26160000 UNIMAS U 160 electronics Casing EPS grey-white 1pc

MPN
26160000
Brand
BOPLA
EAN-13
4016138540833
Order Code
01-6783
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The BOPLA UNIMAS U 160 electronics casing is made of polystyrene (EPS) in a grey-white colour corresponding to RAL 7035. It measures 160x133x75mm, making it suitable for housing and protecting electronic components. This durable casing is typically used in universal electronic applications, offering reliable protection for sensitive equipment.
Type Electronics casing
Enclosure Height 75mm
Enclosure Length 160mm
Enclosure Width 133mm
For Use With Electronics
Protection Rating IP40
Colour Grey-white (RAL 7035)
Dim (L x W x H) 160 x 133 x 75 mm
IP Rating IP40
Material Polystyrene
Misc Attribute UNIMAS U 160

Reviews

Be the first to submit a review

Trustpilot