BOPLA 26085000 UNIMAS Casing for small devices RAL 7035 grey-white

MPN
26085000
Brand
BOPLA
EAN-13
4016138540802
Order Code
01-6780
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The BOPLA UNIMAS U 85 electronics casing is made of polystyrene and comes in a grey-white colour (RAL 7035). This universal case measures 85x81x40mm and is ideal for housing electronic components securely. It is typically used in applications requiring compact protective enclosures.
Type Electronics casing
Enclosure Height 40mm
Enclosure Length 85mm
Enclosure Width 81mm
For Use With Electronics
Protection Rating IP40
Colour Grey-white (RAL 7035)
Dim (L x W x H) 85 x 81 x 40 mm
IP Rating IP40
Material Polystyrene
Misc Attribute UNIMAS U 85

Reviews

Be the first to submit a review

Trustpilot