BOPLA 20007000 BCD WL-7035 Wall fittings 48x50x20mm ABS grey-white

MPN
20007000
Brand
BOPLA
EAN-13
4049505031481
Order Code
01-6778
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.06
10+ £4.72
50+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA BCD WL-7035 wall fitting is an enclosure accessory measuring 48 x 50 x 20 mm and crafted from grey-white acrylonitrile butadiene styrene (ABS). This sturdy and reliable fitting, manufactured by BOPLA, is designed to securely mount enclosures to walls. Ideal for electronic installations, it ensures a neat and professional-looking arrangement in various settings.
Type Wall fittings
Dim (L x W x H) 48 x 50 x 20 mm
Factory colour Grey-white (RAL 7035)
Height 20mm
Length 48mm
Material Acrylonitrile butadiene styrene
Misc Attribute BCD WL-7035
Width 50mm

Reviews

Be the first to submit a review

Trustpilot