BOPLA 17960601.MT2 NGS Console-mounted Casing 96x96x63mm Black

MPN
17960601.MT2
Brand
BOPLA
EAN-13
4049505381401
Order Code
01-6776
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.84
10+ £24.56
50+ £23.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by BOPLA, the NGS 9606 console-mounted casing measures 96 x 96 x 63 mm and comes in black with the RAL 9005 designation. It is designed for secure and organised mounting of electronics in a console setting. This casing is ideal for applications requiring robust housing, such as control panels or measurement devices.
Type Console-mounted casing
Enclosure Length 96mm
Enclosure Width 96mm
Enclosure Height 63mm
Colour Black (RAL 9005)
Protection Rating IP40
Dim (L x W x H) 96 x 96 x 63 mm
Inside height 56.5mm
Inside Width 86.2mm
Internal depth 86.2mm
IP Rating IP40
Misc Attribute NGS 9606

Reviews

Be the first to submit a review

Trustpilot