BOPLA 17940801.MT1 NGS 9408 console-mounted Casing black 1pc.

MPN
17940801.MT1
Brand
BOPLA
EAN-13
4049505382194
Order Code
01-6774
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by BOPLA, this NGS 9408 Uninorm console-mounted casing measures 96 x 48 x 85 mm and comes in black (RAL 9005). Its sturdy design is ideal for mounting electronic components securely within consoles or control panels. Typically used in industrial and commercial settings, it ensures organised component housing and maintenance access.
Type Console-mounted casing
Enclosure Length 96mm
Enclosure Width 48mm
Enclosure Height 85mm
Colour Black (RAL 9005)
Protection Rating IP40
Dim (L x W x H) 96 x 48 x 85 mm
Inside height 78.5mm
Inside Width 38.8mm
Internal depth 86.2mm
IP Rating IP40
Misc Attribute NGS 9408 UNINORM-EINSCHUBGEH.

Reviews

Be the first to submit a review

Trustpilot